60-HUQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16245ABQ,518

Digi-Key Part Number
568-5277-2-ND - Tape & Reel (TR)
568-5277-1-ND - Cut Tape (CT)
568-5277-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVC16245ABQ,518
Supplier
Description
IC TXRX NON-INVERT 3.6V 60HUQFN
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 60-HUQFNU (4x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
60-UFQFN Dual Rows, Exposed Pad
Supplier Device Package
60-HUQFNU (4x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

5,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
74LVC16245ABQ518
568-5277-2
568-5277-6
NEXNXP74LVC16245ABQ,518
954-74LVC16245ABQ518
2156-74LVC16245ABQ518
568-5277-1
935288044518
Standard Package5,000