16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC109D,112

Digi-Key Part Number
74LVC109D,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74LVC109D,112
Supplier
Description
IC FF JK TYPE DUAL 1BIT 16SO
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
330 MHz
Max Propagation Delay @ V, Max CL
6.8ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
954-74LVC109D112
74LVC109D
2156-74LVC109D112-NX
74LVC109D-ND
NEXNXP74LVC109D,112
74LVC109D112
935191050112
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74LVC112ADTexas Instruments691296-8449-5-ND£1.04000search-direct