16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT194N,652

Digi-Key Part Number
74HCT194N,652-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT194N,652
Supplier
Description
IC 4BIT BI UNIV SHIFT REG 16-DIP
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,305In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
NEXNXP74HCT194N,652
74HCT194N
933670120652
2156-74HCT194N652-NX
74HCT194N652
74HCT194N-ND
954-74HCT194N652
Standard Package25
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HCT194ETexas Instruments472296-33136-5-ND£0.66000search-similar