16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT160N,652

Digi-Key Part Number
568-7836-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HCT160N,652
Supplier
Description
IC SYNC BCD DECADE COUNT 16-DIP
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
66 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

4,173In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
74HCT160N,652-ND
74HCT160N
74HCT160N-ND
568-7836-5
954-74HCT160N652
NEXNXP74HCT160N,652
2156-74HCT160N652-NX
933669990652
Standard Package25