20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC564D,653

Digi-Key Part Number
568-8892-2-ND - Tape & Reel (TR)
568-8892-1-ND - Cut Tape (CT)
568-8892-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74HC564D,653
Supplier
Description
IC FF D-TYPE SNGL 8BIT 20SO
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
137 MHz
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74HC564D,653-ND
933715510653
954-74HC564D653
568-8892-6
74HC564D-T
568-8892-2
74HC564D-T-ND
568-8892-1
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74HC574DWRTexas Instruments45,663296-1597-1-ND£0.47000search-direct
CD74HC564M96Texas Instruments524296-31600-1-ND£0.75000search-direct
CD74HC564MTexas Instruments224296-33110-5-ND£0.87000search-upgrade