56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCM162835DGG:11

Digi-Key Part Number
74AVCM162835DGG:11-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74AVCM162835DGG:11
Supplier
Description
IC RGSTRD DVR 3-ST 18BIT 56TSSOP
Detailed Description
Universal Bus Driver 18-Bit 56-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Driver
Number of Circuits
18-Bit
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
74AVCM162835DG-T
74AVCM162835DG-T-ND
935264251118
Standard Package2,000