48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVT162245DGG:51

Digi-Key Part Number
74ALVT162245DGG:51-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ALVT162245DGG:51
Supplier
Description
IC TXRX NON-INVERT 3.6V 48TSSOP
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
74ALVT162245DG-T-ND
935217890518
74ALVT162245DG-T
954-74ALVT162245DGG:51
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SN74ALVTHR16245GRTexas Instruments560296-15402-1-ND£1.68000search-similar
SN74ALVTH16245GRTexas Instruments1,777296-13159-1-ND£1.26000search-similar
SN74ALVTH162245GRTexas Instruments3,716296-13155-1-ND£1.22000search-similar