14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-DIP
14-DIP,SOT27-1

74ABT02N,112

Digi-Key Part Number
568-2465-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
74ABT02N,112
Supplier
Description
IC GATE NOR 4CH 2-INP 14DIP
Detailed Description
NOR Gate IC 4 Channel - 14-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Part Status
Obsolete
Logic Type
NOR Gate
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
50 µA
Current - Output High, Low
15mA, 20mA
Logic Level - Low
0.8V
Logic Level - High
2V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
NEXNXP74ABT02N,112
954-74ABT02N112
2156-74ABT02N112-NX
935206930112
568-2465-5
74ABT02N112
Standard Package25