NT2H1611G0DA8J

DigiKey Part Number
2156-NT2H1611G0DA8J-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
NT2H1611G0DA8J
Description
NT2H1611G0DA8 - NTAG NFC Forum T
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC MOA8, Smart Card Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
-
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
MOA8, Smart Card Module
Supplier Device Package
PLLMC
In-Stock: 22,951
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate £21.71 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
784£0.29462£230.98
Unit Price without VAT:£0.29462
Unit Price with VAT:£0.35354