
88MW322-A0-NXUE/AZ | |
---|---|
DigiKey Part Number | 2156-88MW322-A0-NXUE/AZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 88MW322-A0-NXUE/AZ |
Description | 88MW322 - 88MW32X 802.11n Wi-Fi |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F System On Chip (SOC) IC - 200MHz 88-QFN (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | ARM® Cortex®-M4F | |
Flash Size | - | |
RAM Size | 512kB | |
Peripherals | DMA, PWM | |
Connectivity | I2C, SPI, SSP, UART | |
Speed | 200MHz | |
Primary Attributes | - | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (10x10) | |
Number of I/O | 50 |
Quantity | Unit Price | Ext Price |
---|---|---|
62 | £3.67387 | £227.78 |
Unit Price without VAT: | £3.67387 |
---|---|
Unit Price with VAT: | £4.40864 |