
NAU8220WG | |
---|---|
DigiKey Part Number | NAU8220WG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8220WG |
Description | IC LINE DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Line Driver | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Class AB | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.39000 | £0.39 |
10 | £0.27500 | £2.75 |
96 | £0.21552 | £20.69 |
192 | £0.20365 | £39.10 |
288 | £0.19771 | £56.94 |
576 | £0.18903 | £108.88 |
1,056 | £0.18270 | £192.93 |
2,592 | £0.17917 | £464.41 |
Unit Price without VAT: | £0.39000 |
---|---|
Unit Price with VAT: | £0.46800 |