195-062-213-551 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet

195-062-213-551

DigiKey Part Number
195-062-213-551-ND
Manufacturer
Manufacturer Product Number
195-062-213-551
Description
CONN D-SUB HD RCPT 62POS PNL MNT
Customer Reference
Detailed Description
62 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes