171-025-212-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 2,929
Unit Price: £2.01000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: £9.04000
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: £5.53000
Datasheet

Similar


HARTING
In Stock: 291
Unit Price: £5.28000
Datasheet

Similar


HARTING
In Stock: 67
Unit Price: £6.86000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £3.02960
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £2.47900
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £2.49920
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £2.52480
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: £5.38600
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: £1.23100
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: £1.77320
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: £0.00000

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £0.00000
Datasheet

171-025-212-001

DigiKey Part Number
4225F-ND
Manufacturer
Manufacturer Product Number
171-025-212-001
Description
CONN D-SUB RCPT 25P PNL MNT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes