04028DA-12Q-ATF-0 | |
---|---|
DigiKey Part Number | 12-04028DA-12Q-ATF-0-ND |
Manufacturer | |
Manufacturer Product Number | 04028DA-12Q-ATF-0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 16.6 CFM (0.465m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 16.6 CFM (0.465m³/min) | |
Static Pressure | 1.370 in H2O (341.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 49.5dB | |
Power (Watts) | 3.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 200 | £8.66685 | £1,733.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | £8.66685 | £1,733.37 |
Unit Price without VAT: | £8.66685 |
---|---|
Unit Price with VAT: | £10.40022 |