cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA206-BH

Digi-Key Part Number
MRA206-BH-ND
Manufacturer
NKK Switches
Manufacturer Product Number
MRA206-BH
Supplier
Description
SWITCH ROTARY 2-6POS 250MA 125V
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Rotary Switch 2 ~ 6 Position DP6T 250mA (AC) 125 VAC Panel Mount, Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Box
Part Status
Active
Number of Positions
2 ~ 6
Index Stops
Adjustable
Number of Decks
1
Number of Poles per Deck
2
Circuit per Deck
DP6T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
250mA (AC)
Voltage Rating - AC
125 V
Actuator Type
Knob
Actuator Length
14.30mm
Angle of Throw
30°
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount, Through Hole
Termination Style
PC Pin
Features
Process Sealed
Depth Behind Panel
17.00mm
Panel Cutout Dimensions
Circular - 6.35mm Dia
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
California Prop 65
Warning Information
All prices are in GBP
Box
QtyUnit PriceExt Price
1£16.05000£16.05