cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLW3025

Digi-Key Part Number
MLW3025-ND
Manufacturer
Manufacturer Product Number
MLW3025
Description
SWITCH ROCKER DPDT 5A 125V
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Rocker Switch DPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tray
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Actuator Arm, Cap Required
Color - Actuator/Cap
-
Actuator Marking
Varies by Cap
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 18.70mm x 16.70mm
Operating Temperature
-10°C ~ 50°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£11.71000£11.71
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
MLW3025-RO
MLW3025-RO-ND
Standard Package1