cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLW3018-00-PA-2A

Digi-Key Part Number
MLW3018-00-PA-2A-ND
Manufacturer
Manufacturer Product Number
MLW3018-00-PA-2A
Description
SPDT (ON)-OFF-(ON) BLACK PADDLE
Detailed Description
Rocker Switch SPDT 5A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
5A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Square - 19.20mm²
Operating Temperature
-10°C ~ 50°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M2018TJW01-GA-1ANKK Switches48360-2260-ND£7.90000Similar