MB2065SS1W03-CA-(RO)
MB2065SS1W03-CA-(RO)
S1, S2 Bushing
MB2(0,4)00 Series Solder Lug

MB2065SS1W03-CA

Digi-Key Part Number
360-2190-ND
Manufacturer
NKK Switches
Manufacturer Product Number
MB2065SS1W03-CA
Supplier
Description
SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9035
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1£4.67000£4.67
Additional Resources
AttributeDescription
Other Names
360-2190
360-2172-ND
360-2172INACTIVE
MB2065SS1W03CA
360-2172
MB2065SS1W03-CA-RO
Standard Package1