cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2042SS1G06

Digi-Key Part Number
M2042SS1G06-ND
Manufacturer
Manufacturer Product Number
M2042SS1G06
Description
SWITCH TOGGLE 4PDT 0.4VA 28V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Toggle Switch 4PDT Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount
Circuit
4PDT
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Wrap
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£13.06000£13.06
Additional Resources
AttributeDescription
Standard Package1