cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2027TJW03-FA-1A

Digi-Key Part Number
M2027TJW03-FA-1A-ND
Manufacturer
Manufacturer Product Number
M2027TJW03-FA-1A
Description
SWITCH ROCKER SP3T 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SP3T
Switch Function
On-On-Mom
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Jumper needed to achieve triple throw
Panel Cutout Dimensions
Rectangular - 15.90mm x 13.10mm
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£11.16000£11.16
Additional Resources
AttributeDescription
Standard Package1