cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW3122-F4DC-E

Digi-Key Part Number
LW3122-F4DC-E-ND
Manufacturer
Manufacturer Product Number
LW3122-F4DC-E
Description
SWITCH ROCKER DPDT 10A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Concave (Standard V) - Illuminated
Color - Actuator/Cap
Clear (Amber, Red Filter/Diffuser)
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, Amber/Red
Illumination Voltage (Nominal)
12 VAC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 32.00mm x 19.80mm
Operating Temperature
-20°C ~ 50°C
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
100£13.09230£1,309.23
Additional Resources
AttributeDescription
Standard Package1