KP0215ACAKG036CF-1TJB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KP0215ACAKG036CF-1TJB
KP Series 12.0mm Square Sculptured Cap

KP0215ACAKG036CF-1TJB

Digi-Key Part Number
KP0215ACAKG036CF-1TJB-ND
Manufacturer
Manufacturer Product Number
KP0215ACAKG036CF-1TJB
Description
SWITCH PUSH SPST-NO 0.1A 12V
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Red/Green
Illumination Voltage (Nominal)
2.0, 3.1 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Electrical Life
5,000,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£11.86000£11.86
Additional Resources
AttributeDescription
Other Names-KP0215ACAKG036CF-1TJB
Standard Package1