KB02KW01-28-CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB02KW01-28-CB

Digi-Key Part Number
KB02KW01-28-CB-ND
Manufacturer
Manufacturer Product Number
KB02KW01-28-CB
Description
SW IND PB RND RED 28V LAMP SLD
Detailed Description
Incandescent Panel Indicator Red Diffused
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Box
Product Status
Obsolete
Type
Incandescent
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.48" (12.19mm)
Lens Size
11.60mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8539.29.3060
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
KB02KW01-28-CB-RO
KB02KW01-28-CB-RO-ND
Standard Package1