JWL21RC1A/UCV-WL

DigiKey Part Number
360-JWL21RC1A/UCV-WL-ND
Manufacturer
Manufacturer Product Number
JWL21RC1A/UCV-WL
Description
SWITCH ROCKER DPST 16A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Red
Actuator Marking
O I
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
Dust Proof
Features
-
Panel Cutout Dimensions
Rectangular - 29.50mm x 20.50mm
Operating Temperature
-25°C ~ 70°C
Approval Agency
CSA, UL, VDE
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
In-Stock: 9
Factory Stock: 81
Can ship immediately
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£20.87000£20.87
10£18.00200£180.02
25£16.97120£424.28
50£16.22980£811.49
100£15.51970£1,551.97
250£14.62660£3,656.65
500£13.98400£6,992.00
Manufacturers Standard Package
Unit Price without VAT:£20.87000
Unit Price with VAT:£25.04400