R5523N001A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R5523N001A-TR-FETR-ND - Tape & Reel (TR) 2129-R5523N001A-TR-FECT-ND - Cut Tape (CT) 2129-R5523N001A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5523N001A-TR-FE |
Description | USB HIGH-SIDE SWITCH IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 130mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.70000 | £0.70 |
10 | £0.49800 | £4.98 |
25 | £0.44880 | £11.22 |
100 | £0.39450 | £39.45 |
250 | £0.36856 | £92.14 |
500 | £0.35290 | £176.45 |
1,000 | £0.34003 | £340.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.32412 | £972.36 |
Unit Price without VAT: | £0.70000 |
---|---|
Unit Price with VAT: | £0.84000 |