



UPW1H681MHD1TO | |
|---|---|
DigiKey Part Number | 493-12171-1-ND - Cut Tape (CT) 493-12171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H681MHD1TO |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H681MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.38 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.84 A @ 100 kHz |
Part Status Not For New Designs | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160678032 | Würth Elektronik | 0 | 732-9610-1-ND | £1.54000 | Parametric Equivalent |
| EY1J681MP51225E | Chinsan (Elite) | 50 | 4191-EY1J681MP51225ECT-ND | £0.91000 | Parametric Equivalent |
| RXW681M1HBK-1325S | Surge | 0 | 4403-RXW681M1HBK-1325S-ND | £0.22584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.69200 | £6.92 |
| 50 | £0.53260 | £26.63 |
| 100 | £0.48200 | £48.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.39488 | £197.44 |
| 1,000 | £0.36747 | £367.47 |
| 1,500 | £0.35363 | £530.45 |
| 2,500 | £0.33820 | £845.50 |
| 3,500 | £0.32914 | £1,151.99 |
| 5,000 | £0.32038 | £1,601.90 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

