LV SERIES 11MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULV2D180MNL1GS

Digi-Key Part Number
493-6736-2-ND - Tape & Reel (TR)
493-6736-1-ND - Cut Tape (CT)
493-6736-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2D180MNL1GS
Description
CAP ALUM 18UF 20% 200V SMD
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
18 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
18 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
104 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.96000£0.96
10£0.73100£7.31
50£0.60760£30.38
100£0.52330£52.33
Tape & Reel (TR)
QtyUnit PriceExt Price
500£0.40510£202.55
Additional Resources
AttributeDescription
Other Names
493-6736-1
493-6736-2
493-6736-6
Standard Package500