cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHN1A222MHD6

Digi-Key Part Number
UHN1A222MHD6-ND
Manufacturer
Manufacturer Product Number
UHN1A222MHD6
Description
CAP ALUM 2200UF 20% 10V RADIAL
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Obsolete
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Impedance
9 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UKA1A222MHDNichicon154493-4601-ND£1.54000Upgrade
UKA1C222MHDNichicon132493-15324-ND£1.54000Upgrade