- Account
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Baskets
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
UFG1C470MEM1TD | ||
---|---|---|
Digi-Key Part Number | 493-10937-1-ND - Cut Tape (CT) 493-10937-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UFG1C470MEM1TD | |
Description | CAP ALUM 47UF 20% 16V RADIAL | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Nichicon | |
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Not For New Designs | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | Audio | |
Ripple Current @ Low Frequency | 74 mA @ 120 Hz | |
Ripple Current @ High Frequency | 148 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Audio Capacitors |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Nine: You Callin' Me? |
HTML Datasheet | |
EDA / CAD Models | UFG1C470MEM1TD by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | £0.45000 | £0.45 |
10 | £0.32000 | £3.20 |
50 | £0.24200 | £12.10 |
100 | £0.21080 | £21.08 |
500 | £0.15616 | £78.08 |
1,000 | £0.13275 | £132.75 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | £0.12494 | £249.88 |
Attribute | Description |
---|---|
Other Names | 493-10937-1 493-10937-3 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UPW1H470MED1TD | Nichicon | 3,273 | 493-11497-1-ND | £0.34000 | Upgrade |
UVK1H470MED1TD | Nichicon | 12,139 | 493-12578-1-ND | £0.29000 | Upgrade |
UVR1H470MED1TD | Nichicon | 198 | 493-5922-1-ND | £0.29000 | Upgrade |
UFW1J470MED1TD | Nichicon | 8,530 | 493-11031-1-ND | £0.33000 | Direct |
UPW1H470MED1TA | Nichicon | 2,350 | 493-15878-1-ND | £0.34000 | Upgrade |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to United Kingdom within 48 hours depending on location.
Free delivery to United Kingdom on orders of £33 or more. A delivery charge of £12 will be billed on all orders less than £33.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address