LF Series, P Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLF0E681MCO1

Digi-Key Part Number
PLF0E681MCO1-ND
Manufacturer
Manufacturer Product Number
PLF0E681MCO1
Description
CAP ALUM POLY 680UF 20% 2.5V T/H
Detailed Description
680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package800