cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNX2H222MSEGBB

Digi-Key Part Number
LNX2H222MSEGBB-ND
Manufacturer
Manufacturer Product Number
LNX2H222MSEGBB
Description
CAP ALUM 2200UF 20% 350V SCREW
Manufacturer Standard Lead Time
67 Weeks
Detailed Description
2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Active
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
7.7 A @ 120 Hz
Ripple Current @ High Frequency
10.78 A @ 10 kHz
Lead Spacing
1.126" (28.60mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
5.236" (133.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£42.00680£1,050.17
Additional Resources
AttributeDescription
Standard Package5