cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNX2G822MSEJBN

Digi-Key Part Number
LNX2G822MSEJBN-ND
Manufacturer
Manufacturer Product Number
LNX2G822MSEJBN
Description
CAP ALUM 8200UF 20% 400V SCREW
Manufacturer Standard Lead Time
67 Weeks
Detailed Description
8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nichicon
Series
Package
Bulk
Product Status
Active
Capacitance
8200 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
19 A @ 120 Hz
Ripple Current @ High Frequency
26.6 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
6.024" (153.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£68.31600£683.16
Additional Resources
AttributeDescription
Standard Package5
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LNX2G822MSEJNichicon1493-9142-ND£109.37000Direct