191329-04 | |
---|---|
DigiKey Part Number | 2770-191329-04-ND |
Manufacturer | |
Manufacturer Product Number | 191329-04 |
Description | DAQ DEVICE MULTIFUNCTION I/O PCI |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PCI |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | PCI | |
Front Connection | - | |
Number of Inputs and Type | 16 - Analog | |
Input Range | - | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed |