SOT-323
SOT-323
SOT-323

PESD5V0L2UU,115

Digi-Key Part Number
1727-4194-2-ND - Tape & Reel (TR)
1727-4194-1-ND - Cut Tape (CT)
1727-4194-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
PESD5V0L2UU,115
Supplier
Description
TVS DIODE 5VWM 13VC SOT323
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
13V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
70W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
38pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.32000£0.32
10£0.23600£2.36
100£0.13350£13.35
500£0.08840£44.20
1,000£0.06777£67.77
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.05893£176.79
6,000£0.05304£318.24
15,000£0.04714£707.10
30,000£0.04420£1,326.00

Additional Resources
AttributeDescription
Other Names
568-4808-1-ND
568-4808-2-ND
1727-4194-2
568-4808-2
1727-4194-1
568-4808-1
2156-PESD5V0L2UU,115-NEX
568-4808-6-ND
934062747115
1727-4194-6
568-4808-6
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESDA25WSTMicroelectronics26,280497-6689-1-ND£0.41000Similar
DF3A6.8FUT1Gonsemi170,556DF3A6.8FUT1GOSCT-ND£0.32000Similar