PESD2CANFD36UQC-QZ | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD36UQC-QZTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36UQC-QZCT-ND - Cut Tape (CT) 1727-PESD2CANFD36UQC-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36UQC-QZ |
Description | SOD882BD/DFN10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 65V (Typ) Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 37V | |
Voltage - Clamping (Max) @ Ipp | 65V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.32000 | £0.32 |
10 | £0.19200 | £1.92 |
100 | £0.09030 | £9.03 |
500 | £0.07840 | £39.20 |
1,000 | £0.06652 | £66.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | £0.06177 | £308.85 |
10,000 | £0.05385 | £538.50 |
15,000 | £0.05108 | £766.20 |
25,000 | £0.04831 | £1,207.75 |
35,000 | £0.04633 | £1,621.55 |
50,000 | £0.04435 | £2,217.50 |
125,000 | £0.04336 | £5,420.00 |
Unit Price without VAT: | £0.32000 |
---|---|
Unit Price with VAT: | £0.38400 |