MMBZ27VBQC-QZ

DigiKey Part Number
1727-MMBZ27VBQC-QZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ27VBQC-QZ
Description
MMBZ27VBQC-Q/SOT8009/DFN1412D-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
42V Clamp 2.6A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04311£215.55
10,000£0.04180£418.00
15,000£0.04115£617.25
25,000£0.04043£1,010.75
35,000£0.04001£1,400.35
50,000£0.03960£1,980.00
125,000£0.03872£4,840.00
Manufacturers Standard Package
Unit Price without VAT:£0.04311
Unit Price with VAT:£0.05173