SOT23

BSS138P,215

Digi-Key Part Number
1727-1142-2-ND - Tape & Reel (TR)
1727-1142-1-ND - Cut Tape (CT)
1727-1142-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
BSS138P,215
Supplier
Description
MOSFET N-CH 60V 360MA TO236AB
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
N-Channel 60 V 360mA (Ta) 350mW (Ta), 1.14W (Tc) Surface Mount TO-236AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.17000£0.17
10£0.15600£1.56
100£0.08530£8.53
500£0.05250£26.25
1,000£0.03579£35.79
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.03042£91.26
6,000£0.02744£164.64
Additional Resources
AttributeDescription
Other Names
568-10308-2-ND
568-10308-1-ND
BSS138P,215-ND
934064988215
1727-1142-6
568-10308-2
1727-1142-1
1727-1142-2
BSS138P215
568-10308-1
568-10308-6
568-10308-6-ND
Standard Package3,000