SO16/SOT109-1

74HC40105D,653

Digi-Key Part Number
1727-7942-2-ND - Tape & Reel (TR)
1727-7942-1-ND - Cut Tape (CT)
1727-7942-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
74HC40105D,653
Supplier
Description
IC FIFO REGISTER 4X16 16SOIC
Detailed Description
Asynchronous FIFO 64 (16 x 4) Uni-Directional 36MHz 34ns 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Memory Size
64 (16 x 4)
Function
Asynchronous
Data Rate
36MHz
Access Time
34ns
Voltage - Supply
2 V ~ 6 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.84000£0.84
10£0.75000£7.50
25£0.71200£17.80
100£0.58490£58.49
250£0.54684£136.71
500£0.48322£241.61
1,000£0.38150£381.50
Additional Resources
AttributeDescription
Other Names
1727-7942-6
74HC40105D-T-ND
74HC40105D,653-ND
74HC40105D-T
933714740653
1727-7942-1
1727-7942-2
Standard Package2,500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CD74HC40105M96Texas Instruments5,000296-9203-1-ND£0.34409Similar
CD74HC40105MTexas Instruments680296-33079-5-ND£0.65000Similar