Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NEXCOM | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Atom™ E3825 1.33GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - | |
Operating System | Supports Windows 7/8/10, Linux | |
Approval Agency | CE, FCC | |
Weight | - |