EVALNC2400C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALNC2400C

DigiKey Part Number
5187-EVALNC2400C-ND
Manufacturer
Manufacturer Product Number
EVALNC2400C
Description
NEOCORTEC EVALUATION KIT 2.4 GHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NC2400 - Wireless Embedded Module 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NeoCortec
Series
-
Packaging
Case
Part Status
Active
Type
Wireless Embedded Module
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
-
Utilized IC / Part
NC2400
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Case
QuantityUnit PriceExt Price
1£319.06000£319.06
10£283.49900£2,834.99
25£271.22720£6,780.68
Manufacturers Standard Package
Unit Price without VAT:£319.06000
Unit Price with VAT:£382.87200