
EVALNC1000C-9 | |
|---|---|
DigiKey Part Number | 5187-EVALNC1000C-9-ND |
Manufacturer | |
Manufacturer Product Number | EVALNC1000C-9 |
Description | NEOCORTEC EVALUATION KIT 915 MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NC1000-9 - Wireless Embedded Module 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NeoCortec | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Wireless Embedded Module | |
Frequency | 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | NC1000-9 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £319.06000 | £319.06 |
| 10 | £283.49900 | £2,834.99 |
| 25 | £271.22720 | £6,780.68 |
| Unit Price without VAT: | £319.06000 |
|---|---|
| Unit Price with VAT: | £382.87200 |

