STDCSJ1-40M | |
---|---|
DigiKey Part Number | 644-STDCSJ1-40MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STDCSJ1-40M |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 8pF 150 Ohms 2-SMD, No Lead |
EDA/CAD Models | STDCSJ1-40M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.41096 | £410.96 |
Unit Price without VAT: | £0.41096 |
---|---|
Unit Price with VAT: | £0.49315 |