STDCSF4-7.5M | |
---|---|
DigiKey Part Number | 644-STDCSF4-7.5MTR-ND - Tape & Reel (TR) 644-STDCSF4-7.5MCT-ND - Cut Tape (CT) 644-STDCSF4-7.5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSF4-7.5M |
Description | CRYSTAL 7.5000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 7.5 MHz ±20ppm Crystal 8pF 250 Ohms 2-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 7.5 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.60000 | £0.60 |
10 | £0.52000 | £5.20 |
50 | £0.47100 | £23.55 |
100 | £0.45150 | £45.15 |
500 | £0.40924 | £204.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.39231 | £392.31 |
2,000 | £0.37610 | £752.20 |
3,000 | £0.36692 | £1,100.76 |
5,000 | £0.35569 | £1,778.45 |
7,000 | £0.34848 | £2,439.36 |
10,000 | £0.34100 | £3,410.00 |
Unit Price without VAT: | £0.60000 |
---|---|
Unit Price with VAT: | £0.72000 |