STDCSF4-16M

DigiKey Part Number
644-STDCSF4-16M-ND
Manufacturer
Manufacturer Product Number
STDCSF4-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.41096£410.96
Manufacturers Standard Package
Unit Price without VAT:£0.41096
Unit Price with VAT:£0.49315