LNCF001-16.9344M | |
---|---|
DigiKey Part Number | 644-LNCF001-16.9344MTR-ND - Tape & Reel (TR) 644-LNCF001-16.9344MCT-ND - Cut Tape (CT) 644-LNCF001-16.9344MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCF001-16.9344M |
Description | CRYSTAL 16.9344MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16.9344 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16.9344 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.63000 | £0.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.40222 | £402.22 |
Unit Price without VAT: | £0.63000 |
---|---|
Unit Price with VAT: | £0.75600 |