
LNCF001-14.31818M | |
|---|---|
DigiKey Part Number | 644-LNCF001-14.31818MTR-ND - Tape & Reel (TR) 644-LNCF001-14.31818MCT-ND - Cut Tape (CT) 644-LNCF001-14.31818MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCF001-14.31818M |
Description | CRYSTAL 14.31818MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.78700 | £7.87 |
| 25 | £0.74440 | £18.61 |
| 50 | £0.71380 | £35.69 |
| 100 | £0.68430 | £68.43 |
| 250 | £0.64708 | £161.77 |
| 500 | £0.62034 | £310.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59469 | £594.69 |
| 2,000 | £0.57012 | £1,140.24 |
| 3,000 | £0.55622 | £1,668.66 |
| 5,000 | £0.53921 | £2,696.05 |
| 7,000 | £0.52830 | £3,698.10 |
| 10,000 | £0.51698 | £5,169.80 |
| 12,000 | £0.51129 | £6,135.48 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

