LNCF001-13.56M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 2,818
Unit Price: £0.40000
Datasheet
13.56 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNCF001-13.56M

DigiKey Part Number
644-LNCF001-13.56MTR-ND - Tape & Reel (TR)
644-LNCF001-13.56MCT-ND - Cut Tape (CT)
644-LNCF001-13.56MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCF001-13.56M
Description
CRYSTAL 13.5600MHZ 8PF SMD
Customer Reference
Detailed Description
13.56 MHz ±50ppm Crystal 8pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.91000£0.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.59469£594.69
Manufacturers Standard Package
Unit Price without VAT:£0.91000
Unit Price with VAT:£1.09200