STDCIX1-32M | |
---|---|
DigiKey Part Number | 644-STDCIX1-32MTR-ND - Tape & Reel (TR) 644-STDCIX1-32MCT-ND - Cut Tape (CT) 644-STDCIX1-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIX1-32M |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.89000 | £0.89 |
10 | £0.77400 | £7.74 |
50 | £0.70180 | £35.09 |
100 | £0.67270 | £67.27 |
500 | £0.60986 | £304.93 |
1,000 | £0.58464 | £584.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | £0.54682 | £1,640.46 |
6,000 | £0.52425 | £3,145.50 |
9,000 | £0.51150 | £4,603.50 |
15,000 | £0.49587 | £7,438.05 |
Unit Price without VAT: | £0.89000 |
---|---|
Unit Price with VAT: | £1.06800 |