LM4030CMF-4.096 | |
---|---|
DigiKey Part Number | 2156-LM4030CMF-4.096-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM4030CMF-4.096 |
Description | TWO TERMINAL VOLTAGE REFERENCE, |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.15% 30 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 165µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 130 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 460 | £0.50393 | £231.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
460 | £0.50393 | £231.81 |
Unit Price without VAT: | £0.50393 |
---|---|
Unit Price with VAT: | £0.60472 |