UWR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWR-3.3/8-D12A-C

Digi-Key Part Number
UWR-3.3/8-D12A-C-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
UWR-3.3/8-D12A-C
Supplier
Description
DC DC CONVERTER 3.3V 26W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - 8A 10V - 18V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
18V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Power (Watts)
26 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.80" W x 0.45" H (50.8mm x 45.7mm x 11.4mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package108